- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1028200000
1028200000
Weidmuller
Conn Modular Terminal Block 2 POS Screw T DIN Rail 6.3A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Modular Terminal Block 2 POS Screw T DIN Rail 6.3A
Search Keywords: 1028200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1028200000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$7.084
5
$6.440
25
$6.230
50
$6.140
100
$6.040
250
$5.930
500
$5.840
1,000 +
$5.750
Click for Quote
Log in
to unlock special pricing