- Home ›
- All Products›
- 1027680000
1027680000
Weidmuller
RockStar Heavy Duty Connector Kit 10 Poles 4 Size 500V 16A Die-cast Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RockStar Heavy Duty Connector Kit 10 Poles 4 Size 500V 16A Die-cast Aluminum
Search Keywords: 1027680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1027680000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$74.07
5
$66.09
10
$64.12
25
$58.85
50
$57.97
100
$57.10
250 +
$55.08
Click for Quote
Log in
to unlock special pricing