- Home ›
- All Products›
- 1027640000
1027640000
Weidmuller
RockStar Heavy Duty Connector Kit 16 Poles 6 Size 500V 16A Die-cast Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RockStar Heavy Duty Connector Kit 16 Poles 6 Size 500V 16A Die-cast Aluminum
Search Keywords: 1027640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1027640000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$82.03
5
$73.20
10
$71.01
25
$65.18
50
$64.20
100
$63.24
250 +
$61.00
Click for Quote
Log in
to unlock special pricing