- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1027550000
Weidmuller
1027550000
DIN RAIL TERMINAL BLOCK, 7POS, 26AWG; No; No. of Positions: 7Positions; Wire Size AWG Min: 12AWG;
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN RAIL TERMINAL BLOCK, 7POS, 26AWG; No; No. of Positions: 7Positions; Wire Size AWG Min: 12AWG;
Search Keywords: 1027550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1027550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 1027550000 RoHS compliant?
Yes, 1027550000 is RoHS compliant.
What is the lead time for 1027550000?
The standard lead time for 1027550000 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Ships today, if you order in
Minimum Order Quantity:
13
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
13
$12.89
25
$12.07
50
$11.72
100
$11.37
250
$10.90
500
$10.55
1,000 +
$10.19
Click for Quote
Log in
to unlock special pricing