- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1027520000
1027520000
Weidmuller
Connector Wire to Board Male Header 2 Position 5.08mm Straight Solder Through Hole Green Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Wire to Board Male Header 2 Position 5.08mm Straight Solder Through Hole Green Box
Search Keywords: 1027520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1027520000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
Minimum Order Quantity:
60
Order Increment:
60
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
60
$1.477
300
$1.200
540
$1.146
1,020
$1.097
2,520
$1.052
5,040
$1.024
7,500
$1.009
10,020 +
$0.994
Click for Quote
Log in
to unlock special pricing