- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1026810000
1026810000
Weidmuller
Conn Power M 2 POS 7.62mm Solder RA Thru-Hole 2 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 2 POS 7.62mm Solder RA Thru-Hole 2 Terminal 1 Port Box
Search Keywords: 1026810000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1026810000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
53 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
72
$1.46
144
$1.42
288
$1.35
504
$1.33
1,008
$1.29
2,520
$1.24
5,040
$1.21
7,560 +
$1.19
Click for Quote
Log in
to unlock special pricing