- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1026450000
1026450000
Weidmuller
Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 10A Box
Search Keywords: 1026450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1026450000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
174
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5
41 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$3.66
50
$3.27
174
$3.20
348
$3.13
522
$3.07
1,044
$3.02
2,610
$2.97
5,046 +
$2.93
Click for Quote
Log in
to unlock special pricing