- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1026360000
1026360000
Weidmuller
Pluggable Terminal Block Plug 20 Position 5mm Right Angle Cable Mount Black/Gray Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 20 Position 5mm Right Angle Cable Mount Black/Gray Box
Search Keywords: 1026360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1026360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
12
$15.22
36
$14.54
60
$14.12
108
$13.34
252
$13.14
504
$12.95
1,008 +
$12.75
Click for Quote
Log in
to unlock special pricing