- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1026340000
1026340000
Weidmuller
Pluggable Terminal Block Plug 12 Position 5mm Right Angle Cable Mount Black/Gray Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 12 Position 5mm Right Angle Cable Mount Black/Gray Box
Search Keywords: 1026340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1026340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
Minimum Order Quantity:
24
Order Increment:
24
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
24
$9.65
48
$9.21
72
$9.08
120
$8.94
264
$8.46
504
$8.23
1,008 +
$8.11
Click for Quote
Log in
to unlock special pricing