- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1025700000
Weidmuller
1025700000
Multi level terminal block, screw connection, 0.5-2.5 mm², 24 A, 6 kV, dark beige, 1025700000
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi level terminal block, screw connection, 0.5-2.5 mm², 24 A, 6 kV, dark beige, 1025700000
Search Keywords: 1025700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1025700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 1025700000 RoHS compliant?
Yes, 1025700000 is RoHS compliant.
What is the lead time for 1025700000?
The standard lead time for 1025700000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$48.29
5
$43.09
10
$41.81
30
$40.01
50
$38.37
100
$37.35
250 +
$36.85
Click for Quote
Log in
to unlock special pricing