- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1025310000
1025310000
Weidmuller
Cable and Conductor Marker Clip Type 30mm x 12.5mm Polyamide 6.6 White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable and Conductor Marker Clip Type 30mm x 12.5mm Polyamide 6.6 White
Search Keywords: 1025310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1025310000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
60
$0.3688
540
$0.2906
2,520
$0.2780
5,040
$0.2701
7,500
$0.2627
25,020
$0.2524
50,040 +
$0.2486
Click for Quote
Log in
to unlock special pricing