- Home ›
- All Products›
- 1025260000
1025260000
Weidmuller
Cable coding system 3.5 - 7 mm 12.5 mm
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable coding system 3.5 - 7 mm 12.5 mm
Search Keywords: 1025260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1025260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
80
$0.3212
560
$0.2694
2,560
$0.2420
5,040
$0.2352
7,520
$0.2288
25,040
$0.2197
50,000 +
$0.2164
Click for Quote
Log in
to unlock special pricing