- Home ›
- All Products›
- 1025010000
1025010000
Weidmuller
KLIPPON Small Terminal Box Enclosure 90mm x 150mm x 190mm Sheet Steel Powder-Coated Pebble Gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
KLIPPON Small Terminal Box Enclosure 90mm x 150mm x 190mm Sheet Steel Powder-Coated Pebble Gray
Search Keywords: 1025010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1025010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85381000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$266.80
3
$259.39
5
$255.50
10 +
$251.66
Click for Quote
Log in
to unlock special pricing