- Home ›
- All Products›
- 1024980000
1024980000
Weidmuller
Enclosure Small Terminal Box Stainless Steel 120mm x 80mm x 150mm Pebble Gray IP66
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Enclosure Small Terminal Box Stainless Steel 120mm x 80mm x 150mm Pebble Gray IP66
Search Keywords: 1024980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1024980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85381000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$241.33
3
$234.62
5
$231.10
10 +
$227.64
Click for Quote
Log in
to unlock special pricing