Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1024100000

DIN Rail Mount Terminal Block - 2 Positions - 22 AWG - 12 AWG - 2.5 mm² - Screw.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Rail Mount Terminal Block - 2 Positions - 22 AWG - 12 AWG - 2.5 mm² - Screw.
Search Keywords: 1024100000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1024100000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Body Orientation: Straight3817
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1024100000 RoHS compliant?
Yes, 1024100000 is RoHS compliant.
What is the lead time for 1024100000?
The standard lead time for 1024100000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,543
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
25
Order Increment:
25
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$12.62
50
$11.64
100
$10.93
250
$10.75
500
$10.55
1,000
$10.52
2,500 +
$10.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!