- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1023240000
Weidmuller
1023240000
Conn Contact Insert M 6 POS Screw ST
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1023240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Contact Insert
-
Mounting:N/A
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:6
-
Maximum Voltage Rating:830 V
-
Maximum Current Rating:80 A
-
Operating Temperature:-40 to 125 °C