- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1023100000
Weidmuller
1023100000
Connector Accessories Component Terminal Straight
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessories Component Terminal Straight
Search Keywords: 1023100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1023100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Component Terminal
-
Dimension:69 x 5.1 x 63 mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1023100000 RoHS compliant?
Yes, 1023100000 is RoHS compliant.
What is the lead time for 1023100000?
The standard lead time for 1023100000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 50
Stock lot only:
5
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$6.479
50
$5.890
100
$5.420
250
$4.680
500
$4.500
1,000
$4.490
2,500
$4.480
5,000 +
$4.460
Click for Quote
Log in
to unlock special pricing