- Home ›
- All Products›
- 1021710500
1021710500
Weidmuller
Cable Assembly 3 Position M12 Circular to 3 Position M12 Circular Plug to Receptacle PUR 0.34mm2 5m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 3 Position M12 Circular to 3 Position M12 Circular Plug to Receptacle PUR 0.34mm2 5m
Search Keywords: 1021710500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1021710500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$22.10
10
$19.72
25
$19.13
50
$18.58
100
$17.56
250
$17.09
500 +
$16.84
Click for Quote
Log in
to unlock special pricing