- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1021500000
Weidmuller
1021500000
DIN Rail Mount Terminal Block - 4 Positions - 30 AWG - 12 AWG - 2.5 mm² - Screw - 20 A.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIN Rail Mount Terminal Block - 4 Positions - 30 AWG - 12 AWG - 2.5 mm² - Screw - 20 A.
Search Keywords: 1021500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1021500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight3817
Frequently Asked Questions
Is 1021500000 RoHS compliant?
Yes, 1021500000 is RoHS compliant.
What is the lead time for 1021500000?
The standard lead time for 1021500000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
902
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$4.53
50
$4.01
100
$3.85
300
$3.60
500
$3.49
1,000
$3.33
2,500
$3.12
5,000 +
$3.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT