- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1021200000
1021200000
Weidmuller
Conn Feed-Through Terminal Block 1 POS Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Feed-Through Terminal Block 1 POS Screw ST Cable Mount
Search Keywords: 1021200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1021200000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
Minimum Order Quantity:
47
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
47
$4.14
50
$3.37
100
$3.32
300
$3.12
500
$2.95
1,000
$2.91
2,500
$2.79
5,000 +
$2.75
Click for Quote
Log in
to unlock special pricing