- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1020710000
1020710000
Weidmuller
PC Board Terminal Block Header 7 Position 5.08mm Right Angle Through Hole Black Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PC Board Terminal Block Header 7 Position 5.08mm Right Angle Through Hole Black Box
Search Keywords: 1020710000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1020710000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$1.84
250
$1.70
500
$1.65
1,000
$1.56
2,500
$1.52
5,000
$1.48
7,500
$1.46
10,000 +
$1.44
Click for Quote
Log in
to unlock special pricing