- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1020700000
1020700000
Weidmuller
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, dark beige, 1020700000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, dark beige, 1020700000
Search Keywords: 1020700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1020700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$17.20
30
$16.69
50
$16.21
100
$15.32
250
$14.91
500
$14.69
1,000 +
$14.34
Click for Quote
Log in
to unlock special pricing