- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1020580000
1020580000
Weidmuller
The 1020580000 is a W-Series, blue, feed-through terminal with a screw connection, rated for 1000 V, 125 A, and a 35 mm² cross ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1020580000 is a W-Series, blue, feed-through terminal with a screw connection, rated for 1000 V, 125 A, and a 35 mm² cross-section.
Search Keywords: 1020580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1020580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Body Orientation:Straight3817
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
Manufacturer Stock:
120
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$10.00
40
$7.09
80
$7.02
120
$6.61
280
$6.43
520
$6.41
1,000
$6.29
2,520 +
$6.28
Click for Quote
Log in
to unlock special pricing