- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1020320000
1020320000
Weidmuller
Through terminal block, screw connection, 1.5-16 mm², 2 pole, 57 A, 8 kV, gray, 1020320000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through terminal block, screw connection, 1.5-16 mm², 2 pole, 57 A, 8 kV, gray, 1020320000
Search Keywords: 1020320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1020320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$3.16
100
$3.06
250
$2.92
500
$2.79
1,000
$2.68
2,500
$2.61
5,000
$2.54
7,500 +
$2.50
Click for Quote
Log in
to unlock special pricing