Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1020300000

DIN Rail Mount Terminal Block - 2 Positions - 18 AWG - 6 AWG - 10 mm² - Screw - 65 A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Rail Mount Terminal Block - 2 Positions - 18 AWG - 6 AWG - 10 mm² - Screw - 65 A.
Search Keywords: 1020300000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1020300000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight3817
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1020300000?
The recommended replacement for 1020300000 is 0337660000 from Weidmuller, available from OnlineComponents.com.
Is 1020300000 RoHS compliant?
Yes, 1020300000 is RoHS compliant.
What is the lead time for 1020300000?
The standard lead time for 1020300000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,191
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.17
100
$1.98
250
$1.76
500
$1.64
1,000
$1.56
2,500
$1.55
5,000
$1.54
7,500 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!