- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1020110000
Weidmuller
1020110000
DIN Rail Mount Terminal Block - 2 Positions - 30 AWG - 12 AWG - 4 mm² - Screw - 25 A.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIN Rail Mount Terminal Block - 2 Positions - 30 AWG - 12 AWG - 4 mm² - Screw - 25 A.
Search Keywords: 1020110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1020110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 1020110000 RoHS compliant?
Yes, 1020110000 is RoHS compliant.
What is the lead time for 1020110000?
The standard lead time for 1020110000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,711
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
100
$1.264
300
$1.192
500
$1.093
1,000
$1.000
2,500
$0.976
5,000
$0.973
7,500
$0.971
10,000 +
$0.968
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT