- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1020100000
Weidmuller
1020100000
DIN Rail Mount Terminal Block - 2 Positions - 22 AWG - 10 AWG - 4 mm² - Screw - 32 A.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1020100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Terminal Block3837
-
Mounting:T DIN Rail3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/R
-
Number of Circuits:23829
-
Maximum Voltage Rating:8003826V
-
Maximum Current Rating:32 A
-
Wire Size:10-26 AWG
-
Operating Temperature:-60 to 130 °C