Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1020080000

DIN Rail Mount Terminal Block - 2 Positions - 30 AWG - 12 AWG - 2.5 mm² - Screw - 25 A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Rail Mount Terminal Block - 2 Positions - 30 AWG - 12 AWG - 2.5 mm² - Screw - 25 A.
Search Keywords: 1020080000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1020080000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1020080000 RoHS compliant?
Yes, 1020080000 is RoHS compliant.
What is the lead time for 1020080000?
The standard lead time for 1020080000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,800
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.169
300
$1.103
500
$0.985
1,000
$0.915
2,500
$0.902
5,000
$0.900
7,500
$0.898
10,000 +
$0.896
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!