Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1018840000

Micro USB coupling, USB 2.0, Type A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Micro USB coupling, USB 2.0, Type A
Search Keywords: 1018840000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1018840000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: IP65 USB 2.0 Type A Coupler
Gender: RCP/RCP
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Polyamide
Number of Contacts: 4/4
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1018840000 RoHS compliant?
Yes, 1018840000 is RoHS compliant.
What is the lead time for 1018840000?
The standard lead time for 1018840000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
Manufacturer Stock:
200 can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$20.72
30
$19.59
50
$18.90
100
$17.07
250
$16.54
500
$16.50
1,000 +
$16.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!