- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1018820000
1018820000
Weidmuller
Conn IP65 RJ-45 RCP 8 POS IDT ST Panel Mount 8 Terminal 1 Port Cat 6a
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IP65 RJ-45 RCP 8 POS IDT ST Panel Mount 8 Terminal 1 Port Cat 6a
Search Keywords: 1018820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1018820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:IP65 RJ-45
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$26.90
10
$24.47
30
$23.31
50
$22.77
100
$22.04
250
$21.07
500 +
$20.34
Click for Quote
Log in
to unlock special pricing