Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1018810000

Conn IP65 RJ-45 RCP 8 POS ST 8 Terminal 1 Port Cat 6a

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn IP65 RJ-45 RCP 8 POS ST 8 Terminal 1 Port Cat 6a
Search Keywords: 1018810000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1018810000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: IP65 RJ-45
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1018810000 RoHS compliant?
Yes, 1018810000 is RoHS compliant.
What is the lead time for 1018810000?
The standard lead time for 1018810000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$30.93
30
$29.09
50
$27.17
100
$25.06
250
$24.25
500
$24.19
1,000 +
$24.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!