- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1018790000
Weidmuller
1018790000
Conn IP65 RJ-45 Coupler F/F 8/8 POS ST 1/1 Port Cat 6a
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1018790000 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536698000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | IP65 RJ-45 Coupler |
| Body Orientation: | Straight |
| Gender: | F/F |
| Number of Contacts: | 8/8 |
| Operating Temperature: | -40 to 70 °C |