- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1017780000
Weidmuller
1017780000
Pluggable Terminal Block Plug 12 Position 5mm Straight Cable Mount Black Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pluggable Terminal Block Plug 12 Position 5mm Straight Cable Mount Black Box
Search Keywords: 1017780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1017780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is 1017780000 RoHS compliant?
Yes, 1017780000 is RoHS compliant.
What is the lead time for 1017780000?
The standard lead time for 1017780000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
30
$9.20
60
$8.79
120
$8.54
270
$8.07
510
$7.85
1,020
$7.75
2,520 +
$7.46
Click for Quote
Log in
to unlock special pricing