- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1017690000
1017690000
Weidmuller
The 1017690000 is a 4-pole, 5.00 mm pitch female PCB plug-in connector featuring a 180° conductor outlet and a PUSH IN spring ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1017690000 is a 4-pole, 5.00 mm pitch female PCB plug-in connector featuring a 180° conductor outlet and a PUSH IN spring connection.
Search Keywords: 1017690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1017690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:18.5 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
10
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$6.66
90
$3.77
180
$3.54
270
$3.26
540
$3.00
1,080
$2.90
2,520
$2.88
5,040 +
$2.87
Click for Quote
Log in
to unlock special pricing