- Home ›
- All Products›
- 1017610000
1017610000
Weidmuller
Pluggable Terminal Block Plug 17 Position 5mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 17 Position 5mm Straight Cable Mount Orange Box
Search Keywords: 1017610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1017610000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
18
$12.99
36
$12.41
54
$12.22
108
$11.88
252
$11.39
504
$11.08
1,008 +
$10.92
Click for Quote
Log in
to unlock special pricing