- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1017470000
1017470000
Weidmuller
Pluggable Terminal Block Plug 6 Position 5mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 6 Position 5mm Straight Cable Mount Orange Box
Search Keywords: 1017470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1017470000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Buy all 40 in-stock or the regular minimum order quantity of 42
Stock lot only:
40
Minimum Order Quantity:
42
Order Increment:
42
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$4.18
42
$3.80
84
$3.72
126
$3.66
252
$3.61
504
$3.55
1,008
$3.50
2,520
$3.45
5,040 +
$3.40
Click for Quote
Log in
to unlock special pricing