- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1017270000
1017270000
Weidmuller
Pluggable Terminal Block Plug 5 Position 5mm Straight Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 5 Position 5mm Straight Cable Mount Black Box
Search Keywords: 1017270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1017270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
48
$4.11
96
$3.93
144
$3.87
288
$3.76
528
$3.61
1,008
$3.51
2,544
$3.42
5,040 +
$3.37
Click for Quote
Log in
to unlock special pricing