- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 101700
101700
Weidmuller
Conn Disconnect Terminal Blocks 2 POS Screw Cable Mount 41A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Disconnect Terminal Blocks 2 POS Screw Cable Mount 41A
Search Keywords: 101700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:101700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Disconnect Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:2
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:41 A
-
Wire Size:8-20 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$7.71
25
$6.26
50
$6.17
100
$5.98
250
$5.49
500
$5.41
1,000
$5.33
2,500 +
$5.14
Click for Quote
Log in
to unlock special pricing