- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 101640
101640
Weidmuller
Conn Terminal Block 5 POS Screw ST
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 5 POS Screw ST
Search Keywords: 101640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:101640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:N/A
-
Wire Size:12-22 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.