- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1015560000
1015560000
Weidmuller
Conn Disconnect Terminal Block 4 POS Screw Cable Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Disconnect Terminal Block 4 POS Screw Cable Mount 10A
Search Keywords: 1015560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1015560000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Disconnect Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$14.79
25
$13.40
50
$12.80
100
$12.25
250
$11.75
500
$11.44
1,000 +
$11.27
Click for Quote
Log in
to unlock special pricing