- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 101556
101556
Weidmuller
Conn Disconnect Terminal Blocks 4 POS Screw Cable Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Disconnect Terminal Blocks 4 POS Screw Cable Mount 10A
Search Keywords: 101556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:101556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Disconnect Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$13.21
25
$11.97
50
$11.44
100
$10.95
250
$10.50
500
$10.22
1,000 +
$10.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments