- Home ›
- All Products›
- 1014560000
1014560000
Weidmuller
Pluggable Terminal Block Plug 19 Position 5.08mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 19 Position 5.08mm Straight Cable Mount Orange Box
Search Keywords: 1014560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1014560000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
12
$14.70
36
$14.04
60
$13.64
108
$12.89
252
$12.70
504
$12.51
1,008 +
$12.32
Click for Quote
Log in
to unlock special pricing