- Home ›
- All Products›
- 1014510000
1014510000
Weidmuller
Pluggable Terminal Block Plug 14 Position 5.08mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 14 Position 5.08mm Straight Cable Mount Orange Box
Search Keywords: 1014510000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1014510000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Minimum Order Quantity:
15
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
15
$11.00
36
$10.51
54
$10.35
108
$10.06
252
$9.65
504
$9.39
1,008 +
$9.25
Click for Quote
Log in
to unlock special pricing