- Home ›
- All Products›
- 1014460000
1014460000
Weidmuller
Pluggable Terminal Block Plug 10 Position 5.08mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 10 Position 5.08mm Straight Cable Mount Orange Box
Search Keywords: 1014460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1014460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
990
Can Ship immediately
Minimum Order Quantity:
20
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20
$8.88
30
$8.05
60
$7.69
120
$7.46
270
$7.05
510
$6.87
1,020 +
$6.76
Click for Quote
Log in
to unlock special pricing