- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1014430000
1014430000
Weidmuller
Pluggable Terminal Block Plug 7 Position 5.08mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 7 Position 5.08mm Straight Cable Mount Orange Box
Search Keywords: 1014430000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1014430000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
36
$5.83
72
$5.57
108
$5.48
252
$5.33
504
$5.11
1,008
$4.97
2,520
$4.84
5,004 +
$4.77
Click for Quote
Log in
to unlock special pricing