- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1014420000
1014420000
Weidmuller
Pluggable Terminal Block Plug 6 Position 5.08mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 6 Position 5.08mm Straight Cable Mount Orange Box
Search Keywords: 1014420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1014420000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
42
$5.09
84
$4.86
126
$4.79
252
$4.65
504
$4.46
1,008
$4.34
2,520
$4.23
5,040 +
$4.16
Click for Quote
Log in
to unlock special pricing