Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1014400000

Conn Fuse Terminal 2 POS Screw Cable Mount 16A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Fuse Terminal 2 POS Screw Cable Mount 16A
Search Keywords: 1014400000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1014400000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369095
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Fuse Terminal3837
Mounting: Cable Mount3828
Termination Method: Screw3836
Pitch: N/R
Number of Circuits: 13829
Maximum Voltage Rating: 3003826V
Maximum Current Rating: 16 A
Wire Size: 8-20 AWG
Operating Temperature: -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1014400000 RoHS compliant?
Yes, 1014400000 is RoHS compliant.
What is the lead time for 1014400000?
The standard lead time for 1014400000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Ships today, if you order in
Manufacturer Stock:
200 can ship
Minimum Order Quantity:
5
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.72
25
$19.62
50
$17.88
100
$15.83
250
$14.96
500
$14.92
1,000 +
$14.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!