- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1014370000
1014370000
Weidmuller
Pluggable Terminal Block Plug 2 Position 5.08mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 2 Position 5.08mm Straight Cable Mount Orange Box
Search Keywords: 1014370000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1014370000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
229
Ships today, if you order in
Minimum Order Quantity:
73
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
73
$2.13
180
$2.10
270
$2.03
540
$1.97
1,080
$1.87
2,520
$1.82
5,040
$1.77
7,560 +
$1.74
Click for Quote
Log in
to unlock special pricing