Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1014000000

Fused Terminal Block - 2 Positions - 22AWG to 8AWG - 6 mm² - Screw - 20 A - 600 V.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fused Terminal Block - 2 Positions - 22AWG to 8AWG - 6 mm² - Screw - 20 A - 600 V.
Search Keywords: 1014000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1014000000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Type:
    Fuse Modular Terminal Block3837
  • Mounting:
    T DIN Rail3828
  • Gender:
    N/A
  • Termination Method:
    Screw3836
  • Pitch:
    N/R
  • Number of Circuits:
    13829
  • Maximum Voltage Rating:
    5003826V
  • Maximum Current Rating:
    6.3 A
  • Wire Size:
    8-20 AWG
  • Operating Temperature:
    -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1014000000 RoHS compliant?
Yes, 1014000000 is RoHS compliant.
What is the lead time for 1014000000?
The standard lead time for 1014000000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,126
Ships today, if you order in
Manufacturer Stock:
1,250 can ship
Minimum Order Quantity:
25
Order Increment:
25
4 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$8.98
50
$8.13
100
$7.54
250
$7.00
500
$6.70
1,000
$6.46
2,500
$6.44
5,000 +
$6.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!