- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1013880000
1013880000
Weidmuller
Pluggable Terminal Block Plug 20 Position 5.08mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 20 Position 5.08mm Straight Cable Mount Orange Box
Search Keywords: 1013880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1013880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$16.32
18
$14.79
36
$14.13
54
$13.72
108
$12.97
252
$12.77
504 +
$12.58
Click for Quote
Log in
to unlock special pricing